Kubler CODIX 140 Counter, 7 Digit LCD, 8kHz, 10 → 30 V dc

RS Stock No.: 704-0664Brand: KublerManufacturers Part No.: 6.140.012.300Distrelec Article No.: 11049203
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Kubler

Supply Voltage

10 → 30 V dc

Count Mode

Impulses

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Electrical, Manual

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

8 mm

Maximum Count Frequency

8kHz

Display Range

0 → 9999999

Maximum Operating Temperature

+65°C

Measurement Range

0 → 9999999

Minimum Operating Temperature

-20°C

Series

CODIX 140

Weight

40g

Maximum Temperature

+65°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kubler CODIX 140 Counter, 7 Digit LCD, 8kHz, 10 → 30 V dc

P.O.A.

Kubler CODIX 140 Counter, 7 Digit LCD, 8kHz, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Kubler

Supply Voltage

10 → 30 V dc

Count Mode

Impulses

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Electrical, Manual

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

8 mm

Maximum Count Frequency

8kHz

Display Range

0 → 9999999

Maximum Operating Temperature

+65°C

Measurement Range

0 → 9999999

Minimum Operating Temperature

-20°C

Series

CODIX 140

Weight

40g

Maximum Temperature

+65°C

Country of Origin

Germany

You may be interested in