Kübler 192 Counter, 6 Digit LCD, 100Hz, 8 → 28 V dc

RS Stock No.: 168-2649Brand: KüblerManufacturers Part No.: 6.192.012.H00
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Kübler

Supply Voltage

8 → 28 V dc

Count Mode

Frequency

Display Type

LCD

Function

Counter

Input Type

PNP

Reset Method

Electrical

Number Of Digits

6

Mounting Type

PCB Mount

Output / Interface

Pulse

Digit Height

5 mm

Maximum Count Frequency

100Hz

Display Range

0 → 999999

Minimum Operating Temperature

-40°C

Meter Type

Electronic

Weight

8g

Depth

4.7mm

Maximum Operating Temperature

+85°C

Series

192

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Kübler 192 Counter, 6 Digit LCD, 100Hz, 8 → 28 V dc

P.O.A.

Kübler 192 Counter, 6 Digit LCD, 100Hz, 8 → 28 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kübler

Supply Voltage

8 → 28 V dc

Count Mode

Frequency

Display Type

LCD

Function

Counter

Input Type

PNP

Reset Method

Electrical

Number Of Digits

6

Mounting Type

PCB Mount

Output / Interface

Pulse

Digit Height

5 mm

Maximum Count Frequency

100Hz

Display Range

0 → 999999

Minimum Operating Temperature

-40°C

Meter Type

Electronic

Weight

8g

Depth

4.7mm

Maximum Operating Temperature

+85°C

Series

192

Country of Origin

United States