Kübler CODIX 521 Counter, 6 Digit LED, 60kHz, 10 → 30 V dc

RS Stock No.: 261-3119Brand: KüblerManufacturers Part No.: 6.521.012.300Distrelec Article No.: 30399524
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Kübler

Supply Voltage

10 → 30 V dc

Count Mode

Impulses

Display Type

LED

Function

Counter

Input Type

Voltage

Reset Method

Electrical, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Bi-Directional

Digit Height

8 mm

Maximum Count Frequency

60kHz

Display Range

0.0001 → 999999

Measurement Range

0.0001 → 999999

Minimum Operating Temperature

-20°C

Series

CODIX 521

Weight

50g

Maximum Operating Temperature

+65°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Kübler CODIX 521 Counter, 6 Digit LED, 60kHz, 10 → 30 V dc

P.O.A.

Kübler CODIX 521 Counter, 6 Digit LED, 60kHz, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Brand

Kübler

Supply Voltage

10 → 30 V dc

Count Mode

Impulses

Display Type

LED

Function

Counter

Input Type

Voltage

Reset Method

Electrical, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Bi-Directional

Digit Height

8 mm

Maximum Count Frequency

60kHz

Display Range

0.0001 → 999999

Measurement Range

0.0001 → 999999

Minimum Operating Temperature

-20°C

Series

CODIX 521

Weight

50g

Maximum Operating Temperature

+65°C

Country of Origin

Germany