Technical documents
Specifications
Brand
KublerSupply Voltage
10 → 30 V dc
Display Type
LED
Function
Hour Meter
Connection Type
Screw
Reset Method
Electrical, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
8 mm
Display Range
0 → 999999
Maximum Operating Temperature
+55°C
Measurement Range
0 → 999999
Minimum Operating Temperature
-20°C
Series
CODIX 523
Weight
50g
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
KublerSupply Voltage
10 → 30 V dc
Display Type
LED
Function
Hour Meter
Connection Type
Screw
Reset Method
Electrical, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
8 mm
Display Range
0 → 999999
Maximum Operating Temperature
+55°C
Measurement Range
0 → 999999
Minimum Operating Temperature
-20°C
Series
CODIX 523
Weight
50g
Country of Origin
Germany