Kübler CODIX 565 LED Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm

Technical documents
Specifications
Brand
KüblerProperties Measured
Current, Voltage
Display Type
LED
Cutout Height
45mm
Cutout Width
92mm
Depth
90.5mm
Minimum Temperature
-20°C
Maximum Temperature
+65°C
Series
codix 565
Distrelec Product Id
11049219
Country of Origin
Germany
Product details
Codix 565 - Temperature Controller
The process controller Codix 565 with totaliser function displays V and mA analogue input signals in high resolution. In addition it can monitor and control 2 limit values.
These fast displays set new standards when it comes to user friendliness. Their easy-to-read 14-segment LED display, easy-to- understand running help texts and a practical quick-start guide eliminate the need to wade through time-consuming full instruction manuals.
6-digit display, 14-segment LED, 14 mm high
Simple programming via 4 keys on the front
One front key as well as 2 additional inputs can be programmed for specific applications
Sampling rate of 10 readings per second
Time-controlled totaliser function for totalising the measured values. Can be reset separately
MIN/MAX memory function, individually resettable
Customer-specific characteristic (linearization) curve via 12 control points for all measurement signal inputs
2 relay outputs (changeover contacts) for limit monitoring with hysteresis and ON/OFF delay function for current measured or totaliser values
Inputs and outputs galvanically isolated
Digital filter (first-order) for smoothing display fluctuations with unstable input signals
Wide range of supply voltage 10 → 30 Vdc/90 → 260 Vac
Wide input range: 0/4-20mA, 0/2-10 Vdc, +/-10V
Kubler Controller
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KüblerProperties Measured
Current, Voltage
Display Type
LED
Cutout Height
45mm
Cutout Width
92mm
Depth
90.5mm
Minimum Temperature
-20°C
Maximum Temperature
+65°C
Series
codix 565
Distrelec Product Id
11049219
Country of Origin
Germany
Product details
Codix 565 - Temperature Controller
The process controller Codix 565 with totaliser function displays V and mA analogue input signals in high resolution. In addition it can monitor and control 2 limit values.
These fast displays set new standards when it comes to user friendliness. Their easy-to-read 14-segment LED display, easy-to- understand running help texts and a practical quick-start guide eliminate the need to wade through time-consuming full instruction manuals.
6-digit display, 14-segment LED, 14 mm high
Simple programming via 4 keys on the front
One front key as well as 2 additional inputs can be programmed for specific applications
Sampling rate of 10 readings per second
Time-controlled totaliser function for totalising the measured values. Can be reset separately
MIN/MAX memory function, individually resettable
Customer-specific characteristic (linearization) curve via 12 control points for all measurement signal inputs
2 relay outputs (changeover contacts) for limit monitoring with hysteresis and ON/OFF delay function for current measured or totaliser values
Inputs and outputs galvanically isolated
Digital filter (first-order) for smoothing display fluctuations with unstable input signals
Wide range of supply voltage 10 → 30 Vdc/90 → 260 Vac
Wide input range: 0/4-20mA, 0/2-10 Vdc, +/-10V