Technical documents
Specifications
Brand
KublerSupply Voltage
10 → 30 V dc
Count Mode
Hours, Minutes, Seconds
Display Type
LED
Input Type
Voltage
Connection Type
Screw
Reset Method
Automatic
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Up
Digit Height
8 mm
Maximum Count Frequency
20kHz
Display Range
0.0001 → 999999
Measurement Range
0.0001 → 999999
Minimum Operating Temperature
-10°C
Weight
200g
Maximum Temperature
+50°C
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
6 Digit LED – Single Preset
Electronic preset counter with sign and scale factor
Programmable as a pulse counter, a frequency meter/speed indicator or a time counter/operating time counter
Programmable parameters: operating mode, polarity of inputs, input mode, scaling factor, decimal point, output signals permanent or timed, gate time when programmed as a rate meter, resolution when programmed as a timer
Simple use and preselection setting by means of 4 keys
Scale factor setting between 0,0001 and 99,9999 allowing an optimum matching of the measuring signal
In time counter mode, resolution up to 1ms
Two input channels for up/down, difference and quadrature, quadrature x 2 (encoders)
Relay output 3A, N/C or N/O
Kubler Panel Mounting 48 x 48 - Electronic Counters
Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
KublerSupply Voltage
10 → 30 V dc
Count Mode
Hours, Minutes, Seconds
Display Type
LED
Input Type
Voltage
Connection Type
Screw
Reset Method
Automatic
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Up
Digit Height
8 mm
Maximum Count Frequency
20kHz
Display Range
0.0001 → 999999
Measurement Range
0.0001 → 999999
Minimum Operating Temperature
-10°C
Weight
200g
Maximum Temperature
+50°C
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
6 Digit LED – Single Preset
Electronic preset counter with sign and scale factor
Programmable as a pulse counter, a frequency meter/speed indicator or a time counter/operating time counter
Programmable parameters: operating mode, polarity of inputs, input mode, scaling factor, decimal point, output signals permanent or timed, gate time when programmed as a rate meter, resolution when programmed as a timer
Simple use and preselection setting by means of 4 keys
Scale factor setting between 0,0001 and 99,9999 allowing an optimum matching of the measuring signal
In time counter mode, resolution up to 1ms
Two input channels for up/down, difference and quadrature, quadrature x 2 (encoders)
Relay output 3A, N/C or N/O
Kubler Panel Mounting 48 x 48 - Electronic Counters
Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.