Technical documents
Specifications
Brand
KublerSupply Voltage
10 → 30 V dc
Count Mode
Hours, Minutes, Seconds
Display Type
LED
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Bi-Directional
Digit Height
8 mm
Maximum Count Frequency
20kHz
Display Range
-199999 → 999999
Measurement Range
-199999 → 999999
Minimum Operating Temperature
-10°C
Weight
200g
Maximum Temperature
+50°C
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
Kubler Panel Mounting 48 x 48 - Electronic Counters
Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
KublerSupply Voltage
10 → 30 V dc
Count Mode
Hours, Minutes, Seconds
Display Type
LED
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Bi-Directional
Digit Height
8 mm
Maximum Count Frequency
20kHz
Display Range
-199999 → 999999
Measurement Range
-199999 → 999999
Minimum Operating Temperature
-10°C
Weight
200g
Maximum Temperature
+50°C
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
Kubler Panel Mounting 48 x 48 - Electronic Counters
Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.