Kubler CODIX 901 Counter, 6 Digit LCD, 30Hz, 3.6 V Battery

RS Stock No.: 915-5954Brand: KublerManufacturers Part No.: 6.901.010.850
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Kubler

Supply Voltage

3.6 V Battery

Count Mode

Pulse

Display Type

LCD

Function

Counter

Input Type

NPN, Voltage

Connection Type

Screw

Reset Method

Key, Lock

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Up

Digit Height

7 mm

Maximum Count Frequency

30Hz

Cutout Size

45 x 45 mm

Measurement Range

0 → 999999

Minimum Operating Temperature

-20°C

Minimum Measurement

0

Cutout Height

45mm

Series

CODIX 901

Cutout Width

45mm

Depth

66.2mm

Meter Type

Electronic

Approvals

cULus, E128604, EN 55011 class B, EN 61000-6-2, EN 61010-1, EN 61326-1

Maximum Operating Temperature

+65°C

Country of Origin

Germany

Product details

Single Preset Counter

Type 901 is a simple battery-powered preset pulse counter/timer with different input options.


Preset Counter with 6-digit, 2-line LCD display
Lithium battery powered presettable pulse counter
Display shows count value, preset value and switching condition of relay
Comfortable programming of preset: one pushbutton is attributed to each digit
Low battery indication, battery is user exchangable
Input versions are:
Bi-dir. Optocoupler - stock no. 243-639
12-250 Vac/dc - stock no. 915-5950
NPN input - stock no. 915-5954

Approvals

UL recognised component for Canada and US

Kubler Panel Mounting 48 x 48 - Electronic Counters

Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.

Stock information temporarily unavailable.

P.O.A.

Kubler CODIX 901 Counter, 6 Digit LCD, 30Hz, 3.6 V Battery

P.O.A.

Kubler CODIX 901 Counter, 6 Digit LCD, 30Hz, 3.6 V Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kubler

Supply Voltage

3.6 V Battery

Count Mode

Pulse

Display Type

LCD

Function

Counter

Input Type

NPN, Voltage

Connection Type

Screw

Reset Method

Key, Lock

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Up

Digit Height

7 mm

Maximum Count Frequency

30Hz

Cutout Size

45 x 45 mm

Measurement Range

0 → 999999

Minimum Operating Temperature

-20°C

Minimum Measurement

0

Cutout Height

45mm

Series

CODIX 901

Cutout Width

45mm

Depth

66.2mm

Meter Type

Electronic

Approvals

cULus, E128604, EN 55011 class B, EN 61000-6-2, EN 61010-1, EN 61326-1

Maximum Operating Temperature

+65°C

Country of Origin

Germany

Product details

Single Preset Counter

Type 901 is a simple battery-powered preset pulse counter/timer with different input options.


Preset Counter with 6-digit, 2-line LCD display
Lithium battery powered presettable pulse counter
Display shows count value, preset value and switching condition of relay
Comfortable programming of preset: one pushbutton is attributed to each digit
Low battery indication, battery is user exchangable
Input versions are:
Bi-dir. Optocoupler - stock no. 243-639
12-250 Vac/dc - stock no. 915-5950
NPN input - stock no. 915-5954

Approvals

UL recognised component for Canada and US

Kubler Panel Mounting 48 x 48 - Electronic Counters

Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.