Kubler Counter, 6 Digit, 10kHz, 230 V ac

RS Stock No.: 297-0872Brand: KublerManufacturers Part No.: 6.904.010.010
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Kubler

Supply Voltage

230 V ac

Count Mode

Hours, Minutes, Seconds

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Automatic

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

9 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

-999999 → 999999

Measurement Range

-999999 → 999999

Minimum Operating Temperature

0°C

Weight

240g

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

You may be interested in

P.O.A.

Kubler Counter, 6 Digit, 10kHz, 230 V ac

P.O.A.

Kubler Counter, 6 Digit, 10kHz, 230 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Kubler

Supply Voltage

230 V ac

Count Mode

Hours, Minutes, Seconds

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Automatic

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

9 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

-999999 → 999999

Measurement Range

-999999 → 999999

Minimum Operating Temperature

0°C

Weight

240g

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

You may be interested in