Kubler CODIX 907 Counter, 12 Digit LCD, 5kHz, 10 → 30 V dc

RS Stock No.: 704-0651Brand: KublerManufacturers Part No.: 6.907.0100.3A0Distrelec Article No.: 11049212
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Kubler

Supply Voltage

10 → 30 V dc

Count Mode

Impulses, Positions, Seconds

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Lock

Number Of Digits

12

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Maximum Count Frequency

5kHz

Display Range

-999999 → 999999

Maximum Operating Temperature

+50°C

Measurement Range

-999999 → 999999

Minimum Operating Temperature

-10°C

Series

CODIX 907

Weight

150g

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Kubler CODIX 907 Counter, 12 Digit LCD, 5kHz, 10 → 30 V dc

P.O.A.

Kubler CODIX 907 Counter, 12 Digit LCD, 5kHz, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kubler

Supply Voltage

10 → 30 V dc

Count Mode

Impulses, Positions, Seconds

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Lock

Number Of Digits

12

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Maximum Count Frequency

5kHz

Display Range

-999999 → 999999

Maximum Operating Temperature

+50°C

Measurement Range

-999999 → 999999

Minimum Operating Temperature

-10°C

Series

CODIX 907

Weight

150g

Country of Origin

Germany