Kubler Cable Assembly For Use With Measuring Kit

RS Stock No.: 375-1256Brand: KublerManufacturers Part No.: 8.0000.6901.0003
brand-logo
View all in Panel Meter Accessories

Technical documents

Specifications

Brand

Kübler

Accessory Type

Cable Assembly

For Use With

Measuring Kit

Country of Origin

Germany

Product details

Vulcolan Measuring Wheel (0.5m circumference)

Linear measurement devices (metric) for linear measurement of running material in the timber, paper, metal or plastic industry
Used with 716 single preset counter (stock no. 309-6111) or 717 dual preset (stock no. 309-6155)
The transducer does not require an additional power supply as it can be supplied from the counter
Operating temperature -20 to +70°C
Accuracy ±1mm

Stock information temporarily unavailable.

P.O.A.

Kubler Cable Assembly For Use With Measuring Kit

P.O.A.

Kubler Cable Assembly For Use With Measuring Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Kübler

Accessory Type

Cable Assembly

For Use With

Measuring Kit

Country of Origin

Germany

Product details

Vulcolan Measuring Wheel (0.5m circumference)

Linear measurement devices (metric) for linear measurement of running material in the timber, paper, metal or plastic industry
Used with 716 single preset counter (stock no. 309-6111) or 717 dual preset (stock no. 309-6155)
The transducer does not require an additional power supply as it can be supplied from the counter
Operating temperature -20 to +70°C
Accuracy ±1mm