Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kübler Incremental Incremental Encoder, 1024 ppr, RS422, TTL Signal, Solid Type, 6mm Shaft

RS Stock No.: 860-2714Brand: KüblerManufacturers Part No.: 8.5000.B147.1024
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Kübler

Encoder Technology

Incremental

Pulses Per Revolution

1024

Maximum Revolutions

12000rpm

Output Signal Type

RS422, TTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 V dc

IP Rating

IP65

Interface

RS422

Overall Height

71.4mm

Overall Width

50.8mm

Overall Depth

64mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switching Frequency

300 kHz

Country of Origin

Germany

Product details

Sendix 5000 / 5020 (Shaft / Hollow Shaft)

Sendix 5000 and 5020 offer high resistance against vibration and installation errors. The rugged housing, high protection level of up to IP67, and a wide temperature range, make this encoder suitable for all applications.

Safety-Lock™ Design
High rotational speed
Shaft and hollow shaft versions
High shaft load capacity
Shock and vibration resistant
Magnetic field proof
Short-circuit proof
Optical sensor
Reverse polarity protection

Kubler

Stock information temporarily unavailable.

P.O.A.

Kübler Incremental Incremental Encoder, 1024 ppr, RS422, TTL Signal, Solid Type, 6mm Shaft

P.O.A.

Kübler Incremental Incremental Encoder, 1024 ppr, RS422, TTL Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kübler

Encoder Technology

Incremental

Pulses Per Revolution

1024

Maximum Revolutions

12000rpm

Output Signal Type

RS422, TTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 V dc

IP Rating

IP65

Interface

RS422

Overall Height

71.4mm

Overall Width

50.8mm

Overall Depth

64mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switching Frequency

300 kHz

Country of Origin

Germany

Product details

Sendix 5000 / 5020 (Shaft / Hollow Shaft)

Sendix 5000 and 5020 offer high resistance against vibration and installation errors. The rugged housing, high protection level of up to IP67, and a wide temperature range, make this encoder suitable for all applications.

Safety-Lock™ Design
High rotational speed
Shaft and hollow shaft versions
High shaft load capacity
Shock and vibration resistant
Magnetic field proof
Short-circuit proof
Optical sensor
Reverse polarity protection

Kubler