Technical documents
Specifications
Brand
KüblerEncoder Technology
Incremental
Pulses Per Revolution
500
Maximum Revolutions
12000rpm
Output Signal Type
Push Pull
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Overall Height
71.4mm
Overall Width
50.8mm
Overall Depth
64mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Switching Frequency
300 kHz
Country of Origin
Germany
Product details
Sendix 5000 / 5020 (Shaft / Hollow Shaft)
Sendix 5000 and 5020 offer high resistance against vibration and installation errors. The rugged housing, high protection level of up to IP67, and a wide temperature range, make this encoder suitable for all applications.
Safety-Lock™ Design
High rotational speed
Shaft and hollow shaft versions
High shaft load capacity
Shock and vibration resistant
Magnetic field proof
Short-circuit proof
Optical sensor
Reverse polarity protection
Kubler
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KüblerEncoder Technology
Incremental
Pulses Per Revolution
500
Maximum Revolutions
12000rpm
Output Signal Type
Push Pull
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Overall Height
71.4mm
Overall Width
50.8mm
Overall Depth
64mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Switching Frequency
300 kHz
Country of Origin
Germany
Product details
Sendix 5000 / 5020 (Shaft / Hollow Shaft)
Sendix 5000 and 5020 offer high resistance against vibration and installation errors. The rugged housing, high protection level of up to IP67, and a wide temperature range, make this encoder suitable for all applications.
Safety-Lock™ Design
High rotational speed
Shaft and hollow shaft versions
High shaft load capacity
Shock and vibration resistant
Magnetic field proof
Short-circuit proof
Optical sensor
Reverse polarity protection