Kübler Incremental Incremental Encoder, 2500 ppr, Push Pull Signal, Solid Type, 6mm Shaft

RS Stock No.: 860-2724Brand: KüblerManufacturers Part No.: 8.5000.B157.2500
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Kübler

Encoder Technology

Incremental

Pulses Per Revolution

2500

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Overall Height

71.4mm

Overall Width

50.8mm

Overall Depth

64mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switching Frequency

300 kHz

Country of Origin

Germany

Product details

Sendix 5000 / 5020 (Shaft / Hollow Shaft)

Sendix 5000 and 5020 offer high resistance against vibration and installation errors. The rugged housing, high protection level of up to IP67, and a wide temperature range, make this encoder suitable for all applications.

Safety-Lock™ Design
High rotational speed
Shaft and hollow shaft versions
High shaft load capacity
Shock and vibration resistant
Magnetic field proof
Short-circuit proof
Optical sensor
Reverse polarity protection

Kubler

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kübler Incremental Incremental Encoder, 2500 ppr, Push Pull Signal, Solid Type, 6mm Shaft

P.O.A.

Kübler Incremental Incremental Encoder, 2500 ppr, Push Pull Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Kübler

Encoder Technology

Incremental

Pulses Per Revolution

2500

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Overall Height

71.4mm

Overall Width

50.8mm

Overall Depth

64mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switching Frequency

300 kHz

Country of Origin

Germany

Product details

Sendix 5000 / 5020 (Shaft / Hollow Shaft)

Sendix 5000 and 5020 offer high resistance against vibration and installation errors. The rugged housing, high protection level of up to IP67, and a wide temperature range, make this encoder suitable for all applications.

Safety-Lock™ Design
High rotational speed
Shaft and hollow shaft versions
High shaft load capacity
Shock and vibration resistant
Magnetic field proof
Short-circuit proof
Optical sensor
Reverse polarity protection

Kubler

You may be interested in