Kübler 8.IN81.2411.121 Inclination Sensor, IP67, IP69K

RS Stock No.: 179-7734Brand: KüblerManufacturers Part No.: 8.IN81.2411.121
brand-logo
View all in Inclination Sensors

Technical documents

Specifications

Brand

Kübler

Supply Voltage

10 → 30 V dc

Dimensions

80 x 60 x 23 mm

Housing Material

Aluminium

IP Rating

IP67, IP69K

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Kübler 8.IN81.2411.121 Inclination Sensor, IP67, IP69K

P.O.A.

Kübler 8.IN81.2411.121 Inclination Sensor, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kübler

Supply Voltage

10 → 30 V dc

Dimensions

80 x 60 x 23 mm

Housing Material

Aluminium

IP Rating

IP67, IP69K

Country of Origin

Germany