Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kubler 8.IN81.2511.121 Inclination Sensor, IP67, IP69K

RS Stock No.: 179-7735Brand: KublerManufacturers Part No.: 8.IN81.2511.121
brand-logo
View all in Inclination Sensors

Technical documents

Specifications

Brand

Kubler

Supply Voltage

10 → 30 V dc

Switching Frequency

0.1 → 10 Hz

Length

80mm

Width

60mm

Depth

23mm

IP Rating

IP67, IP69K

Dimensions

80 x 60 x 23 mm

Maximum Operating Temperature

+85°C

Housing Material

Aluminium

Reverse Polarity Protection

Yes

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Kubler 8.IN81.2511.121 Inclination Sensor, IP67, IP69K

P.O.A.

Kubler 8.IN81.2511.121 Inclination Sensor, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kubler

Supply Voltage

10 → 30 V dc

Switching Frequency

0.1 → 10 Hz

Length

80mm

Width

60mm

Depth

23mm

IP Rating

IP67, IP69K

Dimensions

80 x 60 x 23 mm

Maximum Operating Temperature

+85°C

Housing Material

Aluminium

Reverse Polarity Protection

Yes

Minimum Operating Temperature

-40°C

Country of Origin

Germany