Kubler KIH40 Series Incremental Incremental Encoder, 1024 ppr, Push Pull Signal, Hollow Type, 8mm Shaft

RS Stock No.: 918-9118Brand: KublerManufacturers Part No.: 8.KIH40.5442.1024Distrelec Article No.: 30402432
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Kubler

Encoder Technology

Incremental

Pulses Per Revolution

1024

Series

KIH40

Output Signal Type

Push Pull

Shaft Type

Hollow

Supply Voltage

10 → 30 V dc

Shaft Diameter

8mm

IP Rating

IP64

Overall Width

46mm

Overall Depth

59.7mm

Minimum Operating Temperature

-20°C

Mounting Type

Hollow Shaft Flange

Maximum Operating Temperature

+70°C

Current Rating

100 mA

Switching Frequency

250 (Pulse) kHz

Distrelec Product Id

30402432

Country of Origin

India

Product details

KIH40 Incremental Encoder

Professional range of Kubler incremental encoders from the KIH40 series. The encoders have optical technology that has been designed for high-cost effectiveness. Resolutions of up to 2500 Pulses per revolutions available. The encoders are ideal for tight mounting spaces and small machines and appliances.

Radial Cable
Push-Pull or RS422 output circuit

Stock information temporarily unavailable.

P.O.A.

Kubler KIH40 Series Incremental Incremental Encoder, 1024 ppr, Push Pull Signal, Hollow Type, 8mm Shaft

P.O.A.

Kubler KIH40 Series Incremental Incremental Encoder, 1024 ppr, Push Pull Signal, Hollow Type, 8mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kubler

Encoder Technology

Incremental

Pulses Per Revolution

1024

Series

KIH40

Output Signal Type

Push Pull

Shaft Type

Hollow

Supply Voltage

10 → 30 V dc

Shaft Diameter

8mm

IP Rating

IP64

Overall Width

46mm

Overall Depth

59.7mm

Minimum Operating Temperature

-20°C

Mounting Type

Hollow Shaft Flange

Maximum Operating Temperature

+70°C

Current Rating

100 mA

Switching Frequency

250 (Pulse) kHz

Distrelec Product Id

30402432

Country of Origin

India

Product details

KIH40 Incremental Encoder

Professional range of Kubler incremental encoders from the KIH40 series. The encoders have optical technology that has been designed for high-cost effectiveness. Resolutions of up to 2500 Pulses per revolutions available. The encoders are ideal for tight mounting spaces and small machines and appliances.

Radial Cable
Push-Pull or RS422 output circuit