Technical documents
Specifications
Brand
KublerEncoder Technology
Incremental
Series
KIS40
Pulses Per Revolution
500
Output Signal Type
RS422
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
5 V dc
IP Rating
IP64
Interface
RS422
Overall Width
40mm
Overall Depth
61.3mm
Minimum Operating Temperature
-20°C
Mounting Type
Synchro Flange
Maximum Operating Temperature
+70°C
Switching Frequency
250 (Pulse) kHz
Current Rating
90 mA
Product details
KIS40 Incremental Encoder
Professional range of Kubler incremental encoders from the KIS40 series. The encoders have optical technology that has been designed for high-cost effectiveness. Resolutions of up to 2500 Pulses per revolutions available. The encoders are ideal for tight mounting spaces and small machines and appliances.
Radial Cable
Push-Pull or RS422 output circuit
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KublerEncoder Technology
Incremental
Series
KIS40
Pulses Per Revolution
500
Output Signal Type
RS422
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
5 V dc
IP Rating
IP64
Interface
RS422
Overall Width
40mm
Overall Depth
61.3mm
Minimum Operating Temperature
-20°C
Mounting Type
Synchro Flange
Maximum Operating Temperature
+70°C
Switching Frequency
250 (Pulse) kHz
Current Rating
90 mA
Product details
KIS40 Incremental Encoder
Professional range of Kubler incremental encoders from the KIS40 series. The encoders have optical technology that has been designed for high-cost effectiveness. Resolutions of up to 2500 Pulses per revolutions available. The encoders are ideal for tight mounting spaces and small machines and appliances.
Radial Cable
Push-Pull or RS422 output circuit