Kubler Linear Measuring Linear Measuring Encoder, Analogue Signal

RS Stock No.: 447-6209Brand: KublerManufacturers Part No.: D5.3501.A111.0000Distrelec Article No.: 16490400
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Kubler

Encoder Technology

Linear Measuring

Output Signal Type

Analogue

Supply Voltage

15 → 28 V dc

Overall Height

40mm

Overall Width

55mm

Overall Depth

40mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Distrelec Product Id

16490400

Country of Origin

Germany

Product details

Miniature cable pull sensor, analogue

Miniature cable pull sensor with analogue output
For length or distance measurement in machine and
plant construction
Tried and proven, manageable solution
Converts linear movements by extending and retracting a cable into rotational motions
Compact
Measurement length up to 1000 mm
Robust design
Simple evaluation with digital display via
analogue signal
Low-cost alternative to the rotary transducer design
Current or voltage output
Dimensions: 74 x 43 x 40 mm
Steel cable, plastic-coated
Power supply 15 V DC to 28 V DC
Potentiometer

You may be interested in
Kubler Incremental Encoder
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Kubler Linear Measuring Linear Measuring Encoder, Analogue Signal

P.O.A.

Kubler Linear Measuring Linear Measuring Encoder, Analogue Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kubler Incremental Encoder
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Kubler

Encoder Technology

Linear Measuring

Output Signal Type

Analogue

Supply Voltage

15 → 28 V dc

Overall Height

40mm

Overall Width

55mm

Overall Depth

40mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Distrelec Product Id

16490400

Country of Origin

Germany

Product details

Miniature cable pull sensor, analogue

Miniature cable pull sensor with analogue output
For length or distance measurement in machine and
plant construction
Tried and proven, manageable solution
Converts linear movements by extending and retracting a cable into rotational motions
Compact
Measurement length up to 1000 mm
Robust design
Simple evaluation with digital display via
analogue signal
Low-cost alternative to the rotary transducer design
Current or voltage output
Dimensions: 74 x 43 x 40 mm
Steel cable, plastic-coated
Power supply 15 V DC to 28 V DC
Potentiometer

You may be interested in
Kubler Incremental Encoder
P.O.A.Each (ex VAT)