Kubler A30 Series Encoder, Analogue Signal

RS Stock No.: 179-7724Brand: KüblerManufacturers Part No.: D5.350B.A224.0000Distrelec Article No.: 30100553
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Kübler

Series

A30

Output Signal Type

Analogue

Supply Voltage

15 → 28 V dc

IP Rating

IP50

Overall Height

32.45mm

Overall Width

28.6mm

Overall Depth

40.7mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Current Rating

15 mA

Connection Type

Radial Cable

Distrelec Product Id

30100553

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Kubler A30 Series Encoder, Analogue Signal

P.O.A.

Kubler A30 Series Encoder, Analogue Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kübler

Series

A30

Output Signal Type

Analogue

Supply Voltage

15 → 28 V dc

IP Rating

IP50

Overall Height

32.45mm

Overall Width

28.6mm

Overall Depth

40.7mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Current Rating

15 mA

Connection Type

Radial Cable

Distrelec Product Id

30100553

Country of Origin

Germany