Technical documents
Specifications
Brand
KüblerEncoder Technology
Measuring
Series
D125
Output Signal Type
Analogue
Supply Voltage
9 → 30 V dc
Resolution
14 bit
IP Rating
IP67
Interface
CANOpen
Overall Height
124mm
Overall Width
118mm
Overall Depth
94mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Connection Type
5 Pin M12 Connector
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KüblerEncoder Technology
Measuring
Series
D125
Output Signal Type
Analogue
Supply Voltage
9 → 30 V dc
Resolution
14 bit
IP Rating
IP67
Interface
CANOpen
Overall Height
124mm
Overall Width
118mm
Overall Depth
94mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Connection Type
5 Pin M12 Connector
Country of Origin
Italy