Kubler Compact Slip Ring, Hollow Type, 25mm Shaft

RS Stock No.: 860-2792Brand: KublerManufacturers Part No.: SR060E-25-2-3-132-V100Distrelec Article No.: 30048396
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Kubler

Maximum Revolutions

500rpm

Shaft Type

Hollow

Shaft Diameter

25mm

Supply Voltage

240 V ac/dc

IP Rating

IP64

Overall Width

58mm

Overall Depth

89mm

Minimum Operating Temperature

0°C

Mounting Type

Slip Ring

Maximum Operating Temperature

+75°C

Current Rating

16 A

Distrelec Product Id

30048396

Country of Origin

Germany

Product details

Slip Rings

Slip rings are used to transmit power, signals or data from a stationary to a rotating platform. Suitable for many applications such as flowpack and blister packaging machines, robots and hadling equipment and rotary tables.

Compact dimensions: 60 x 98 mm
Easily accessible connections
Maintenance cycles only every 100 million revolutions
No contact oil required
Easy cleaning - high protection level IP64
Various component configurations for the transmission paths up to 3 power and 2 signal transmissions

Kubler

Stock information temporarily unavailable.

P.O.A.

Kubler Compact Slip Ring, Hollow Type, 25mm Shaft

P.O.A.

Kubler Compact Slip Ring, Hollow Type, 25mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kubler

Maximum Revolutions

500rpm

Shaft Type

Hollow

Shaft Diameter

25mm

Supply Voltage

240 V ac/dc

IP Rating

IP64

Overall Width

58mm

Overall Depth

89mm

Minimum Operating Temperature

0°C

Mounting Type

Slip Ring

Maximum Operating Temperature

+75°C

Current Rating

16 A

Distrelec Product Id

30048396

Country of Origin

Germany

Product details

Slip Rings

Slip rings are used to transmit power, signals or data from a stationary to a rotating platform. Suitable for many applications such as flowpack and blister packaging machines, robots and hadling equipment and rotary tables.

Compact dimensions: 60 x 98 mm
Easily accessible connections
Maintenance cycles only every 100 million revolutions
No contact oil required
Easy cleaning - high protection level IP64
Various component configurations for the transmission paths up to 3 power and 2 signal transmissions

Kubler