Kustom Kit KK109 White Cotton, Polyester Work Shirt, UK 42in, EU 120cm

RS Stock No.: 237-6668Brand: Kustom KitManufacturers Part No.: KK109W-165
View all in Shirts

Technical documents

Specifications

Size UK

42in

Gender

Men

Colour

White

Size EUR

120cm

Material

Cotton, Polyester

Series

KK109

Better World Product (Find out more)

Yes

Better World Verification

Made in Green by Oeko-Tex

Country of Origin

Bangladesh

Stock information temporarily unavailable.

P.O.A.

Kustom Kit KK109 White Cotton, Polyester Work Shirt, UK 42in, EU 120cm

P.O.A.

Kustom Kit KK109 White Cotton, Polyester Work Shirt, UK 42in, EU 120cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Size UK

42in

Gender

Men

Colour

White

Size EUR

120cm

Material

Cotton, Polyester

Series

KK109

Better World Product (Find out more)

Yes

Better World Verification

Made in Green by Oeko-Tex

Country of Origin

Bangladesh