Kustom Kit KK352 Black Anti-Pill Men's Bodywarmer, XS

RS Stock No.: 148-078Brand: Kustom KitManufacturers Part No.: KK352-BLK-XSM
brand-logo
View all in Bodywarmers

Technical documents

Specifications

Size

XS

Gender

Men

Clothing Type

Body warmer

Series

KK352

Material Properties

Anti-Pill

Colour

Black

Fitting

Regular

Country of Origin

Bangladesh

Stock information temporarily unavailable.

P.O.A.

Kustom Kit KK352 Black Anti-Pill Men's Bodywarmer, XS

P.O.A.

Kustom Kit KK352 Black Anti-Pill Men's Bodywarmer, XS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Size

XS

Gender

Men

Clothing Type

Body warmer

Series

KK352

Material Properties

Anti-Pill

Colour

Black

Fitting

Regular

Country of Origin

Bangladesh