Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kustom Kit KK701 White Cotton, Polyester Work Shirt, UK 34in, EU 102cm

RS Stock No.: 237-6674Brand: Kustom KitManufacturers Part No.: KK701W-12
View all in Shirts

Technical documents

Specifications

Size UK

34in

Gender

Women

Colour

White

Size EUR

102cm

Material

Cotton, Polyester

Series

KK701

Better World Product (Find out more)

Yes

Better World Verification

Made in Green by Oeko-Tex

Country of Origin

Bangladesh

Stock information temporarily unavailable.

P.O.A.

Kustom Kit KK701 White Cotton, Polyester Work Shirt, UK 34in, EU 102cm

P.O.A.

Kustom Kit KK701 White Cotton, Polyester Work Shirt, UK 34in, EU 102cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Size UK

34in

Gender

Women

Colour

White

Size EUR

102cm

Material

Cotton, Polyester

Series

KK701

Better World Product (Find out more)

Yes

Better World Verification

Made in Green by Oeko-Tex

Country of Origin

Bangladesh