Technical documents
Specifications
Brand
KYOCERA AVXCapacitance
10pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dimensions
1 x 0.5 x 0.56mm
Length
1mm
Depth
0.5mm
Height
0.56mm
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
P.O.A.
KYOCERA AVX 10pF MLCC, 50V dc V, SMD
1
P.O.A.
KYOCERA AVX 10pF MLCC, 50V dc V, SMD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
KYOCERA AVXCapacitance
10pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dimensions
1 x 0.5 x 0.56mm
Length
1mm
Depth
0.5mm
Height
0.56mm
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
