KYOCERA AVX 5.6pF MLCC, 50V dc V, SMD

RS Stock No.: 135-2559Brand: KYOCERA AVXManufacturers Part No.: 04025A5R6CAT2A
brand-logo

Technical documents

Specifications

Capacitance

5.6pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dimensions

1 x 0.5 x 0.56mm

Length

1mm

Depth

0.5mm

Height

0.56mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Product details

AVX 0402 COG (NPO) Dielectric MLCCs

AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC

You may be interested in
KYOCERA AVX 5.6pF MLCC, 50V dc V, ±0.25pF , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)

P.O.A.

KYOCERA AVX 5.6pF MLCC, 50V dc V, SMD

P.O.A.

KYOCERA AVX 5.6pF MLCC, 50V dc V, SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
KYOCERA AVX 5.6pF MLCC, 50V dc V, ±0.25pF , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Capacitance

5.6pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dimensions

1 x 0.5 x 0.56mm

Length

1mm

Depth

0.5mm

Height

0.56mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Product details

AVX 0402 COG (NPO) Dielectric MLCCs

AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC

You may be interested in
KYOCERA AVX 5.6pF MLCC, 50V dc V, ±0.25pF , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)