Technical documents
Specifications
Brand
KYOCERA AVXCapacitance
1µF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.71mm
Length
1mm
Depth
0.5mm
Height
0.71mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Suppression Class
Class II
Product details
AVX X5R Dielectric Capacitors
AVX X5R Series offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF)
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KYOCERA AVXCapacitance
1µF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.71mm
Length
1mm
Depth
0.5mm
Height
0.71mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Suppression Class
Class II
Product details
AVX X5R Dielectric Capacitors
AVX X5R Series offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF)
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.