KYOCERA AVX 1nF MLCC, 50V dc V, SMD

RS Stock No.: 134-9668Brand: KYOCERA AVXManufacturers Part No.: 06035C102KAT2A
brand-logo

Technical documents

Specifications

Capacitance

1nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

AVX X7R Dielectric Capacitors

AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.

You may be interested in
AVX 1nF MLCC, 50V dc V, ±10% , SMD
P.O.A.1 Reel of 4000 (ex VAT)
AVX 1nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 1nF MLCC, 50V dc V, SMD

P.O.A.

KYOCERA AVX 1nF MLCC, 50V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
AVX 1nF MLCC, 50V dc V, ±10% , SMD
P.O.A.1 Reel of 4000 (ex VAT)
AVX 1nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Capacitance

1nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

AVX X7R Dielectric Capacitors

AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.

You may be interested in
AVX 1nF MLCC, 50V dc V, ±10% , SMD
P.O.A.1 Reel of 4000 (ex VAT)
AVX 1nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)