KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

RS Stock No.: 181-9860Brand: KYOCERA AVXManufacturers Part No.: 08051C105KAT2A
brand-logo

Technical documents

Specifications

Capacitance

1µF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2.01 x 1.25 x 0.5mm

Length

2.01mm

Depth

1.25mm

Height

0.5mm

Series

MLCC

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

P.O.A.

KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

1µF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2.01 x 1.25 x 0.5mm

Length

2.01mm

Depth

1.25mm

Height

0.5mm

Series

MLCC

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

United Kingdom