KYOCERA AVX 10nF MLCC, 50V dc V, SMD

RS Stock No.: 136-7615Brand: KYOCERA AVXManufacturers Part No.: 12065C103JAT2A
brand-logo

Technical documents

Specifications

Capacitance

10nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dimensions

3.2 x 1.6 x 0.94mm

Length

3.2mm

Depth

1.6mm

Height

0.94mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

AVX 1206 X7R Dielectric Capacitors

AVX X7R Dielectric capacitors are called temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages are acceptable. The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603. Voltage Range: 4 V to 500 V. Capacitance Range: 100 pF to 22 μF.

1206 Range

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 10nF MLCC, 50V dc V, SMD

P.O.A.

KYOCERA AVX 10nF MLCC, 50V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

10nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dimensions

3.2 x 1.6 x 0.94mm

Length

3.2mm

Depth

1.6mm

Height

0.94mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

AVX 1206 X7R Dielectric Capacitors

AVX X7R Dielectric capacitors are called temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages are acceptable. The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603. Voltage Range: 4 V to 500 V. Capacitance Range: 100 pF to 22 μF.

1206 Range