Technical documents
Specifications
Brand
KYOCERA AVXCapacitance
100nF
Voltage
50V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dimensions
3.2 x 1.6 x 0.94mm
Length
3.2mm
Depth
1.6mm
Height
0.94mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
AVX 1206 Flexiterm Series MLCC Capacitors
AVX multilayer ceramic capacitors with FLEXITERM are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric.The FLEXITERM technology was developed by AVX to meet the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. It provides up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard.These MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3,000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections. AEC-Q200 qualified.
Applications
High flexure stress circuit boards
Variable temperature applications
Automotive applications
1206 Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KYOCERA AVXCapacitance
100nF
Voltage
50V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dimensions
3.2 x 1.6 x 0.94mm
Length
3.2mm
Depth
1.6mm
Height
0.94mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
AVX 1206 Flexiterm Series MLCC Capacitors
AVX multilayer ceramic capacitors with FLEXITERM are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric.The FLEXITERM technology was developed by AVX to meet the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. It provides up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard.These MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3,000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections. AEC-Q200 qualified.
Applications
High flexure stress circuit boards
Variable temperature applications
Automotive applications