KYOCERA AVX 5846 Series Right Angle Surface Mount PCB Header, 50-Contact, 2-Row, 0.4mm Pitch, Screw, Solder Termination

RS Stock No.: 888-1888Brand: KYOCERA AVXManufacturers Part No.: 145846050000829+IMPA: 0
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Number Of Rows

2

Body Orientation

Right Angle

Pitch

0.4mm

Contact Material

Copper

Type

Board to Board

Termination Method

Screw, Solder

Number Of Contacts

50

Mounting Type

Surface Mount

Voltage Rating

50 V

Current Rating

400mA

Series

5846

Country of Origin

United States

Product details

DM3730 Digital Media Processor

The DM37x applications processors are designed to provide best-in-class ARM and Graphics performance while delivering low power consumption.

Compatible with OMAP™ 3 Architecture
ARM® microprocessor (MPU) Subsystem
High Performance Image, Video, Audio (IVA2.2™) Accelerator Subsystem
POWER SGX™ Graphics Accelerator

ARM Cortex-A8+ Video Core Processors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 5846 Series Right Angle Surface Mount PCB Header, 50-Contact, 2-Row, 0.4mm Pitch, Screw, Solder Termination

P.O.A.

KYOCERA AVX 5846 Series Right Angle Surface Mount PCB Header, 50-Contact, 2-Row, 0.4mm Pitch, Screw, Solder Termination
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Rows

2

Body Orientation

Right Angle

Pitch

0.4mm

Contact Material

Copper

Type

Board to Board

Termination Method

Screw, Solder

Number Of Contacts

50

Mounting Type

Surface Mount

Voltage Rating

50 V

Current Rating

400mA

Series

5846

Country of Origin

United States

Product details

DM3730 Digital Media Processor

The DM37x applications processors are designed to provide best-in-class ARM and Graphics performance while delivering low power consumption.

Compatible with OMAP™ 3 Architecture
ARM® microprocessor (MPU) Subsystem
High Performance Image, Video, Audio (IVA2.2™) Accelerator Subsystem
POWER SGX™ Graphics Accelerator

ARM Cortex-A8+ Video Core Processors