KYOCERA AVX 1μF MLCC, 250V dc V, SMD

RS Stock No.: 135-3690Brand: KYOCERA AVXManufacturers Part No.: 1825PC105KAT1A
brand-logo

Technical documents

Specifications

Capacitance

1µF

Voltage

250V dc

Package/Case

1825 (4564M)

Mounting Type

Surface Mount

Dimensions

4.5 x 6.34 x 2mm

Length

4.5mm

Depth

6.34mm

Height

2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX 1825 Tip and Ring MLCC Series

The tip and ring MLCCC’s from AVX offer a standard telecom filter to block -48V DC telephone line voltage and pass subscribers AC signal pulse. These capacitors are an excellent choice for a wide range telecom and modem applications and are available in all standard EIA sizes. The MLCCC’s provide high frequency performance and low ESR in a wide -55°C to +125°C operating temperature range.

Features & Benefits

Provide a standard telecom filter to block -48 DC telephone line voltage & pass subscribers AC signal pulse
Wide -55°C to +125°C operating temperature range
Small, robust design
High frequency performance and low ESR

1825 Range

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 1μF MLCC, 250V dc V, SMD

P.O.A.

KYOCERA AVX 1μF MLCC, 250V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

1µF

Voltage

250V dc

Package/Case

1825 (4564M)

Mounting Type

Surface Mount

Dimensions

4.5 x 6.34 x 2mm

Length

4.5mm

Depth

6.34mm

Height

2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX 1825 Tip and Ring MLCC Series

The tip and ring MLCCC’s from AVX offer a standard telecom filter to block -48V DC telephone line voltage and pass subscribers AC signal pulse. These capacitors are an excellent choice for a wide range telecom and modem applications and are available in all standard EIA sizes. The MLCCC’s provide high frequency performance and low ESR in a wide -55°C to +125°C operating temperature range.

Features & Benefits

Provide a standard telecom filter to block -48 DC telephone line voltage & pass subscribers AC signal pulse
Wide -55°C to +125°C operating temperature range
Small, robust design
High frequency performance and low ESR

1825 Range