Technical documents
Specifications
Brand
KYOCERA AVXInductance
1.6 nH
Maximum dc Current
660mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.58mm
Height
0.35mm
Dimensions
1 x 0.58 x 0.35mm
Tolerance
±0.1nH
Series
HLC02
Core Material
Organic
Maximum Self Resonant Frequency
18GHz
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Minimum Quality Factor
25
Product details
AVX 0402 High Current Series Multilayer Organic Inductors
The Multilayer Organic High Current Inductor is a low profile organic based inductor that can support mobile communications, satellite
applications, GPS, matching networks, and collision avoidance. Based on AVXs patented multilayer organic technology
These 0402 size Multilayer Organic High Current Inductor allow for much higher current handling over similar multilayer ceramic chip inductors
A 50% average increase in current handling over comparable thin film products with similar Q, and current handling approaching that of wire wound ceramic chip inductors
The Inductors incorporate very low loss organic materials which allow for high Q and high stability over frequency
They are surface mountable and are expansion matched to FR4 printed wiring boards
The Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
KYOCERA AVXInductance
1.6 nH
Maximum dc Current
660mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.58mm
Height
0.35mm
Dimensions
1 x 0.58 x 0.35mm
Tolerance
±0.1nH
Series
HLC02
Core Material
Organic
Maximum Self Resonant Frequency
18GHz
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Minimum Quality Factor
25
Product details
AVX 0402 High Current Series Multilayer Organic Inductors
The Multilayer Organic High Current Inductor is a low profile organic based inductor that can support mobile communications, satellite
applications, GPS, matching networks, and collision avoidance. Based on AVXs patented multilayer organic technology
These 0402 size Multilayer Organic High Current Inductor allow for much higher current handling over similar multilayer ceramic chip inductors
A 50% average increase in current handling over comparable thin film products with similar Q, and current handling approaching that of wire wound ceramic chip inductors
The Inductors incorporate very low loss organic materials which allow for high Q and high stability over frequency
They are surface mountable and are expansion matched to FR4 printed wiring boards
The Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability