KYOCERA AVX 220μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 7.3mm, NOS

RS Stock No.: 548-0754Brand: KYOCERA AVXManufacturers Part No.: NOSD227M006R0100
brand-logo
View all in Niobium Oxide Capacitors

Technical documents

Specifications

Series

NOS

Capacitance

220µF

Tolerance

±20%

Voltage

6.3V dc

Package/Case

7343-31

Mounting Type

Surface Mount

Equivalent Series Resistance

0.1Ω

Dissipation Factor

8%

Leakage Current

26.4 μA

Dimensions

7.3 x 4.3 x 2.9mm

Depth

4.3mm

Height

2.9mm

Dielectric Material Family

Niobium

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Length

7.3mm

Tolerance Plus

+20%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Product details

NOS Series

Niobium Oxide Low ESR SMD capacitors
Non-burn technology
Capacitance tolerance ±20%
Temperature range -55°C to +125°C

OxiCap™

OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 220μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 7.3mm, NOS

P.O.A.

KYOCERA AVX 220μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 7.3mm, NOS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 75P.O.A.
100 - 225P.O.A.
250 - 475P.O.A.
500+P.O.A.

Technical documents

Specifications

Series

NOS

Capacitance

220µF

Tolerance

±20%

Voltage

6.3V dc

Package/Case

7343-31

Mounting Type

Surface Mount

Equivalent Series Resistance

0.1Ω

Dissipation Factor

8%

Leakage Current

26.4 μA

Dimensions

7.3 x 4.3 x 2.9mm

Depth

4.3mm

Height

2.9mm

Dielectric Material Family

Niobium

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Length

7.3mm

Tolerance Plus

+20%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Product details

NOS Series

Niobium Oxide Low ESR SMD capacitors
Non-burn technology
Capacitance tolerance ±20%
Temperature range -55°C to +125°C

OxiCap™

OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.