KYOCERA AVX 10F Supercapacitor 0 → +100% Tolerance, SCC 2.3V dc, Through Hole

RS Stock No.: 186-2167Brand: KYOCERA AVXManufacturers Part No.: SCCS30B106PRB
brand-logo
View all in Supercapacitors

Technical documents

Specifications

Capacitance

10F

Voltage

2.3 V dc, 2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65 °C, +85°C

Diameter

10mm

Height

30mm

Dimensions

10 (Dia.) x 30mm

Lead Pitch

5mm

Equivalent Series Resistance

75mΩ

Series

SCC

Tolerance

0 → +100%

Lead Diameter

0.6mm

Terminal Type

Radial

Lead Spacing

5 mm

Product Diameter

10mm

Polarised

Polar

Capacitor Family

Supercapacitor

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 10F Supercapacitor 0 → +100% Tolerance, SCC 2.3V dc, Through Hole

P.O.A.

KYOCERA AVX 10F Supercapacitor 0 → +100% Tolerance, SCC 2.3V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

10F

Voltage

2.3 V dc, 2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65 °C, +85°C

Diameter

10mm

Height

30mm

Dimensions

10 (Dia.) x 30mm

Lead Pitch

5mm

Equivalent Series Resistance

75mΩ

Series

SCC

Tolerance

0 → +100%

Lead Diameter

0.6mm

Terminal Type

Radial

Lead Spacing

5 mm

Product Diameter

10mm

Polarised

Polar

Capacitor Family

Supercapacitor

Country of Origin

China