Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

KYOCERA AVX 50F Supercapacitor -10 → +30% Tolerance, SCC 2.3V dc, Through Hole

RS Stock No.: 186-2232Brand: KYOCERA AVXManufacturers Part No.: SCCV40B506SRB
brand-logo
View all in Supercapacitors

Technical documents

Specifications

Capacitance

50F

Voltage

2.3 V dc, 2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65 °C, +85°C

Diameter

18mm

Height

40mm

Dimensions

18 (Dia.) x 40mm

Lead Pitch

8mm

Equivalent Series Resistance

20mΩ

Series

SCC

Tolerance

-10 → +30%

Lead Diameter

0.8mm

Terminal Type

Radial

Product Diameter

18mm

Polarised

Polar

Capacitor Family

Supercapacitor

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 50F Supercapacitor -10 → +30% Tolerance, SCC 2.3V dc, Through Hole

P.O.A.

KYOCERA AVX 50F Supercapacitor -10 → +30% Tolerance, SCC 2.3V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

50F

Voltage

2.3 V dc, 2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65 °C, +85°C

Diameter

18mm

Height

40mm

Dimensions

18 (Dia.) x 40mm

Lead Pitch

8mm

Equivalent Series Resistance

20mΩ

Series

SCC

Tolerance

-10 → +30%

Lead Diameter

0.8mm

Terminal Type

Radial

Product Diameter

18mm

Polarised

Polar

Capacitor Family

Supercapacitor

Country of Origin

China