KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, TAJ Series

RS Stock No.: 135-4065Brand: KYOCERA AVXManufacturers Part No.: TAJB106M010RNJ
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Technology

Electrolytic

Capacitance

10µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

1210 (3225M)

Lead Pitch

1.4mm

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Surge Voltage

13 V dc @ +85 °C, 8 V dc @ +125 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Tolerance Minus

-20%

Polarised

Polar

Product details

TAJ Standard Series 2.5 to 16Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, TAJ Series

P.O.A.

KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, TAJ Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Technology

Electrolytic

Capacitance

10µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

1210 (3225M)

Lead Pitch

1.4mm

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Surge Voltage

13 V dc @ +85 °C, 8 V dc @ +125 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Tolerance Minus

-20%

Polarised

Polar

Product details

TAJ Standard Series 2.5 to 16Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator