KYOCERA AVX 220μF Tantalum Capacitor 6.3V dc, TAJ Series

RS Stock No.: 136-4577Brand: KYOCERA AVXManufacturers Part No.: TAJC227K006RNJ
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Technology

Tantalum

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

1.2Ω

Automotive Standard

AEC-Q200

Lead Pitch

2.9mm

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

8V

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Terminal Type

SMT

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

13.9 μA

Product details

TAJ Standard Series 2.5 to 16Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator

You may be interested in
KYOCERA AVX 220μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series
P.O.A.Each (In a Pack of 25) (ex VAT)
KYOCERA AVX 220μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 220μF Tantalum Capacitor 6.3V dc, TAJ Series

P.O.A.

KYOCERA AVX 220μF Tantalum Capacitor 6.3V dc, TAJ Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KYOCERA AVX 220μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series
P.O.A.Each (In a Pack of 25) (ex VAT)
KYOCERA AVX 220μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Technology

Tantalum

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

1.2Ω

Automotive Standard

AEC-Q200

Lead Pitch

2.9mm

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

8V

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Terminal Type

SMT

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

13.9 μA

Product details

TAJ Standard Series 2.5 to 16Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator

You may be interested in
KYOCERA AVX 220μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series
P.O.A.Each (In a Pack of 25) (ex VAT)
KYOCERA AVX 220μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series
P.O.A.Each (Supplied on a Reel) (ex VAT)