AVX 470μF 10V dc Tantalum Capacitor Electrolytic Solid TPS Series

RS Stock No.: 135-8381Brand: KYOCERA AVXManufacturers Part No.: TPSE477K010R0050
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Technology

Electrolytic

Capacitance

470µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

50mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Electrolyte Type

Solid

Terminal Type

SMT

Polarised

Polar

Leakage Current

28 μA

Surge Voltage

13 V dc @ +85 °C, 8 V dc @ +125 °C

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Dielectric Material Family

Tantalum

Maximum Operating Temperature

+125°C

Product details

AVX TPS (E) Series of Tantalum Capacitors

Axial 125°C (Tantalum)

You may be interested in
KYOCERA AVX 470μF MnO2 Tantalum Capacitor 10V dc, TPS Series
P.O.A.Each (In a Pack of 25) (ex VAT)
KYOCERA AVX 470μF MnO2 Tantalum Capacitor 10V dc, TPS Series
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

AVX 470μF 10V dc Tantalum Capacitor Electrolytic Solid TPS Series
Select packaging type

P.O.A.

AVX 470μF 10V dc Tantalum Capacitor Electrolytic Solid TPS Series
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KYOCERA AVX 470μF MnO2 Tantalum Capacitor 10V dc, TPS Series
P.O.A.Each (In a Pack of 25) (ex VAT)
KYOCERA AVX 470μF MnO2 Tantalum Capacitor 10V dc, TPS Series
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Technology

Electrolytic

Capacitance

470µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

50mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Electrolyte Type

Solid

Terminal Type

SMT

Polarised

Polar

Leakage Current

28 μA

Surge Voltage

13 V dc @ +85 °C, 8 V dc @ +125 °C

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Dielectric Material Family

Tantalum

Maximum Operating Temperature

+125°C

Product details

AVX TPS (E) Series of Tantalum Capacitors

Axial 125°C (Tantalum)

You may be interested in
KYOCERA AVX 470μF MnO2 Tantalum Capacitor 10V dc, TPS Series
P.O.A.Each (In a Pack of 25) (ex VAT)
KYOCERA AVX 470μF MnO2 Tantalum Capacitor 10V dc, TPS Series
P.O.A.Each (Supplied on a Reel) (ex VAT)