AVX 68μF 20V dc Tantalum Capacitor Electrolytic Solid TPS Series

RS Stock No.: 135-8387Brand: KYOCERA AVXManufacturers Part No.: TPSE686K020R0125
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Technology

Electrolytic

Capacitance

68µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

125mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Electrolyte Type

Solid

Surge Voltage

16 V dc @ +125 °C, 26 V dc @ +85 °C

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Dielectric Material Family

Tantalum

Maximum Operating Temperature

+125°C

Terminal Type

SMT

Polarised

Polar

Leakage Current

13.6 μA

Product details

AVX TPS (E) Series of Tantalum Capacitors

Axial 125°C (Tantalum)

You may be interested in
KYOCERA AVX 68μF MnO2 Tantalum Capacitor 20V dc, TPS Series
P.O.A.Each (In a Pack of 25) (ex VAT)
KYOCERA AVX 68μF MnO2 Tantalum Capacitor 20V dc, TPS Series
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

AVX 68μF 20V dc Tantalum Capacitor Electrolytic Solid TPS Series

P.O.A.

AVX 68μF 20V dc Tantalum Capacitor Electrolytic Solid TPS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KYOCERA AVX 68μF MnO2 Tantalum Capacitor 20V dc, TPS Series
P.O.A.Each (In a Pack of 25) (ex VAT)
KYOCERA AVX 68μF MnO2 Tantalum Capacitor 20V dc, TPS Series
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Technology

Electrolytic

Capacitance

68µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

125mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Electrolyte Type

Solid

Surge Voltage

16 V dc @ +125 °C, 26 V dc @ +85 °C

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Dielectric Material Family

Tantalum

Maximum Operating Temperature

+125°C

Terminal Type

SMT

Polarised

Polar

Leakage Current

13.6 μA

Product details

AVX TPS (E) Series of Tantalum Capacitors

Axial 125°C (Tantalum)

You may be interested in
KYOCERA AVX 68μF MnO2 Tantalum Capacitor 20V dc, TPS Series
P.O.A.Each (In a Pack of 25) (ex VAT)
KYOCERA AVX 68μF MnO2 Tantalum Capacitor 20V dc, TPS Series
P.O.A.Each (Supplied on a Reel) (ex VAT)