KYOCERA AVX Array Capacitor 100pF 100V dc ±10% 4-way C0G Dielectric , 0612 (1632M), W3A, Surface Mount

RS Stock No.: 697-3235Brand: KYOCERA AVXManufacturers Part No.: W3A41A101KAT2A
brand-logo
View all in Array Capacitors

Technical documents

Specifications

Capacitance

100pF

Series

W3A

Tolerance

±10%

Voltage

100V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

C0G

Package/Case

0612 (1632M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Tolerance (Minus)

-10%

Tolerance Plus

+10%

Tolerance (Plus)

+10%

Product details

Surface Mount 0612, W3A Series

Two or four capacitors of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Saves placement cost and substrate space

Network and Feed-through

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX Array Capacitor 100pF 100V dc ±10% 4-way C0G Dielectric , 0612 (1632M), W3A, Surface Mount
Select packaging type

P.O.A.

KYOCERA AVX Array Capacitor 100pF 100V dc ±10% 4-way C0G Dielectric , 0612 (1632M), W3A, Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

100pF

Series

W3A

Tolerance

±10%

Voltage

100V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

C0G

Package/Case

0612 (1632M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Tolerance (Minus)

-10%

Tolerance Plus

+10%

Tolerance (Plus)

+10%

Product details

Surface Mount 0612, W3A Series

Two or four capacitors of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Saves placement cost and substrate space

Network and Feed-through