KYOCERA AVX X1005248-GDA2SA10A2 Square Multiband Antenna with SMA Connector

RS Stock No.: 225-6411Brand: KYOCERA AVXManufacturers Part No.: X1005248-GDA2SA10A2
brand-logo
View all in Multi-Band Antennas

Technical documents

Specifications

Frequency Range

1561 MHz, 1575 MHz, 1602 MHz, 5850 → 5920 MHz

Connector Type

SMA

Antenna Mounting Type

Adhesive

Internal/External

External

Antenna Physical Form

Square

Antenna Directivity

Omnidirectional

Connector Gender

Male

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 48) (ex VAT)

KYOCERA AVX X1005248-GDA2SA10A2 Square Multiband Antenna with SMA Connector

P.O.A.

Each (In a Box of 48) (ex VAT)

KYOCERA AVX X1005248-GDA2SA10A2 Square Multiband Antenna with SMA Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Frequency Range

1561 MHz, 1575 MHz, 1602 MHz, 5850 → 5920 MHz

Connector Type

SMA

Antenna Mounting Type

Adhesive

Internal/External

External

Antenna Physical Form

Square

Antenna Directivity

Omnidirectional

Connector Gender

Male