L-Com HG72703RDR90-SM Rod Antenna with SMA Connector
Technical documents
Specifications
Brand
L-ComAntenna Form Factor
Rod
Frequency Range
2700 MHz
Antenna Physical Form
Rod
Connector Type
SMA
Antenna Mounting Type
Through Hole
Gain
3dBi
Connector Gender
Male
Country of Origin
Taiwan, Province Of China
P.O.A.
L-Com HG72703RDR90-SM Rod Antenna with SMA Connector
1
P.O.A.
L-Com HG72703RDR90-SM Rod Antenna with SMA Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
L-ComAntenna Form Factor
Rod
Frequency Range
2700 MHz
Antenna Physical Form
Rod
Connector Type
SMA
Antenna Mounting Type
Through Hole
Gain
3dBi
Connector Gender
Male
Country of Origin
Taiwan, Province Of China