L-Com HG906YE-NF Rod Directional GSM & GPRS Antenna with N Type Connector, 2G (GSM/GPRS)

RS Stock No.: 671-823Brand: L-ComManufacturers Part No.: HG906YE-NF
View all in GSM & GPRS Antennas

Technical documents

Specifications

Brand

L-Com

RF Protocols

2G (GSM/GPRS)

Internal/External

External

Frequency Range

900 MHz

Antenna Physical Form

Rod

Antenna Mounting Type

Wall/Pole

Connector Type

N Type

Includes Lead

Yes

Gain

6dBi

Antenna Directivity

Directional

Connector Gender

Female

Country of Origin

China

P.O.A.

L-Com HG906YE-NF Rod Directional GSM & GPRS Antenna with N Type Connector, 2G (GSM/GPRS)

P.O.A.

L-Com HG906YE-NF Rod Directional GSM & GPRS Antenna with N Type Connector, 2G (GSM/GPRS)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

L-Com

RF Protocols

2G (GSM/GPRS)

Internal/External

External

Frequency Range

900 MHz

Antenna Physical Form

Rod

Antenna Mounting Type

Wall/Pole

Connector Type

N Type

Includes Lead

Yes

Gain

6dBi

Antenna Directivity

Directional

Connector Gender

Female

Country of Origin

China