Technical documents
Specifications
Brand
LAGWheel Diameter
80mm
Wheel Width
80mm
Bore Diameter
20mm
Tyre Type
Solid
Load Capacity
800kg
Tyre Material
Polyurethane
Hub Material
Steel
Features
Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking
Hub Bearing Type
Ball Bearing
Bore Length
80mm
Colour
Orange
Country of Origin
Italy
Product details
Pallet Rollers, Polyurethane Tyre, Steel Hub, Series R
Polyurethane tyred pallet rollers with steel hub. Fitted with twin ball races.
Steel roller with cast polyurethane tyre
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
LAGWheel Diameter
80mm
Wheel Width
80mm
Bore Diameter
20mm
Tyre Type
Solid
Load Capacity
800kg
Tyre Material
Polyurethane
Hub Material
Steel
Features
Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking
Hub Bearing Type
Ball Bearing
Bore Length
80mm
Colour
Orange
Country of Origin
Italy
Product details
Pallet Rollers, Polyurethane Tyre, Steel Hub, Series R
Polyurethane tyred pallet rollers with steel hub. Fitted with twin ball races.
Steel roller with cast polyurethane tyre