LAG Swivel Castor Wheel, 200kg Capacity, 150mm Wheel

RS Stock No.: 278-5826Brand: LAGManufacturers Part No.: 21536 FC
brand-logo
View all in Castor Wheels

Technical documents

Specifications

Brand

LAG

Wheel Diameter

150mm

Load Capacity

200kg

Mounting Type

Single Bolt

Overall Height

181mm

Rotation

Swivel

Wheel Width

40mm

Tyre Material

PUR

Weight Class

Heavy Duty

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LAG Swivel Castor Wheel, 200kg Capacity, 150mm Wheel

P.O.A.

LAG Swivel Castor Wheel, 200kg Capacity, 150mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

LAG

Wheel Diameter

150mm

Load Capacity

200kg

Mounting Type

Single Bolt

Overall Height

181mm

Rotation

Swivel

Wheel Width

40mm

Tyre Material

PUR

Weight Class

Heavy Duty

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide

You may be interested in