Technical documents
Specifications
Brand
LAGWheel Diameter
80mm
Wheel Width
30mm
Bore Diameter
12mm
Tyre Type
Solid
Load Capacity
150kg
Tyre Material
Thermoplastic
Hub Material
Thermoplastic
Features
High Temperature Resistant
Hub Bearing Type
Plain Bore
Bore Length
40mm
Colour
Black
Country of Origin
Italy
Product details
High Temperature Thermoplastic Wheel, Medium Duty, Series FS
A range of wheels capable of operating at temperatures of 270°C. Solid wheel. All hubs have plain bores.
High shock resistance
Low rolling resistance
Special Applications - High Temperature Wheels
High temperature wheels are now also available with high temperature rubber tyres suitable for temperatures up to 250°c.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
LAGWheel Diameter
80mm
Wheel Width
30mm
Bore Diameter
12mm
Tyre Type
Solid
Load Capacity
150kg
Tyre Material
Thermoplastic
Hub Material
Thermoplastic
Features
High Temperature Resistant
Hub Bearing Type
Plain Bore
Bore Length
40mm
Colour
Black
Country of Origin
Italy
Product details
High Temperature Thermoplastic Wheel, Medium Duty, Series FS
A range of wheels capable of operating at temperatures of 270°C. Solid wheel. All hubs have plain bores.
High shock resistance
Low rolling resistance
Special Applications - High Temperature Wheels
High temperature wheels are now also available with high temperature rubber tyres suitable for temperatures up to 250°c.