LAG Black Thermoplastic High Temperature Resistant Trolley Wheel, 250kg

RS Stock No.: 420-8882Brand: LAGManufacturers Part No.: 28010
brand-logo
View all in Trolley Wheels

Technical documents

Specifications

Brand

LAG

Wheel Diameter

125mm

Wheel Width

35mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

250kg

Tyre Material

Thermoplastic

Hub Material

Thermoplastic

Features

High Temperature Resistant

Hub Bearing Type

Plain Bore

Bore Length

50mm

Colour

Black

Country of Origin

Italy

Product details

High Temperature Thermoplastic Wheel, Medium Duty, Series FS

A range of wheels capable of operating at temperatures of 270°C. Solid wheel. All hubs have plain bores.

High shock resistance
Low rolling resistance

Special Applications - High Temperature Wheels

High temperature wheels are now also available with high temperature rubber tyres suitable for temperatures up to 250°c.

Stock information temporarily unavailable.

P.O.A.

LAG Black Thermoplastic High Temperature Resistant Trolley Wheel, 250kg

P.O.A.

LAG Black Thermoplastic High Temperature Resistant Trolley Wheel, 250kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

LAG

Wheel Diameter

125mm

Wheel Width

35mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

250kg

Tyre Material

Thermoplastic

Hub Material

Thermoplastic

Features

High Temperature Resistant

Hub Bearing Type

Plain Bore

Bore Length

50mm

Colour

Black

Country of Origin

Italy

Product details

High Temperature Thermoplastic Wheel, Medium Duty, Series FS

A range of wheels capable of operating at temperatures of 270°C. Solid wheel. All hubs have plain bores.

High shock resistance
Low rolling resistance

Special Applications - High Temperature Wheels

High temperature wheels are now also available with high temperature rubber tyres suitable for temperatures up to 250°c.